
The 1N6377-E3/4 is a unidirectional TVS diode from Vishay with a clamping voltage of 20.6V and peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and is available in axial termination. The diode is RoHS compliant and packaged in tape and reel quantities of 1400 units.
Vishay 1N6377-E3/4 technical specifications.
| Clamping Voltage | 20.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
