
Unidirectional TVS diode with 1.5kW peak pulse power and 60A peak pulse current. Features a 17.6V minimum breakdown voltage and 20.6V clamping voltage at 10A. Designed for through-hole mounting with a 2-pin, 1.5KE case and tin-matte contact plating. Operating temperature range is -55°C to 175°C, with a low leakage current of 2µA. This RoHS compliant component offers 1.5kW maximum power dissipation.
Sign in to ask questions about the Vishay 1N6377-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6377-E3/54 technical specifications.
| Clamping Voltage | 20.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.6V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6377-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
