
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 10V reverse standoff voltage and 11.7V minimum breakdown voltage, with a 14.5V clamping voltage. Designed for through-hole mounting with tin, matte contact plating. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 2µA. Provides 90A peak pulse current and 200A max surge current handling.
Vishay 1N6383-E3/51 technical specifications.
| Clamping Voltage | 14.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.7V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.