
Bidirectional TVS Diode, 1.5kW peak pulse power, 90A peak pulse current, and 200A max surge current. Features a 10V reverse standoff voltage, 11.7V minimum breakdown voltage, and 14.5V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 2µA leakage current. Through-hole mounting with axial termination, packaged in tape and reel.
Vishay 1N6383-E3/54 technical specifications.
| Clamping Voltage | 14.5V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 11.7V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | 1N63.. |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.