
The 1N6478-E3/97 is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 10uA. The device is RoHS compliant and available in a package quantity of 5000 units per tape and reel. The 1N6478-E3/97 is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the Vishay 1N6478-E3/97 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N6478-E3/97 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6478-E3/97 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.