Zener Diode, 43V V(Z), 5%, 0.5W,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |