This is a three-phase ceramic capacitor network with a capacitance of 0.0018uF and a voltage rating of 50VDC. The network has a tolerance of 20% and is constructed from ceramic material with an X7R dielectric. It is available in a single-in-line package with a size of 10.16mm x 3.43mm x 7.62mm and a terminal pitch of 2.54mm. The network is designed for through-hole mounting and has a termination style of PC pin. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay 20104D1X182M5P technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 10.16 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20104D1X182M5P to view detailed technical specifications.
No datasheet is available for this part.