Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 20105D1X473K5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | SIP |
| Number of Terminals | 5 |
| Terminal Pitch (mm) | 2.54 |
| Lead Diameter (mm) | 0.508 |
| Product Length (mm) | 12.7(Max) |
| Product Depth (mm) | 3.43(Max) |
| Product Height (mm) | 7.62(Max) |
| Size (mm) | 12.7 X 3.43 X 7.62 |
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay 20105D1X473K5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.