This ceramic network capacitor features a capacitance of 330pF and a working voltage of 50VDC with a tolerance of 20%. It is constructed as a single-in-line package with 6 terminals and a terminal pitch of 2.54mm. The capacitor is designed for through-hole mounting and has a size of 15.24 x 3.43 x 7.62mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay 20106D1C331M5E technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.