This 5-element ceramic C0G network capacitor features a capacitance of 0.0033uF and a working voltage of 50VDC with 20% tolerance. It is constructed in a single-in-line SIP package with through-hole mounting and PC pin termination. The operating temperature range is -55°C to 125°C. The capacitor is made of ceramic material and has a dielectric of C0G.
Checking distributor stock and pricing after the page loads.
Vishay 20106D1C332M5P technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.