The 5-channel ceramic C0G capacitor network is a single-in-line construction with 6 terminals and a terminal pitch of 2.54mm. It has a capacitance of 68pF and operates within a temperature range of -55°C to 125°C. The network is rated for 50VDC with a tolerance of 20% and is constructed from ceramic material. It is available in a SIP package with through-hole mounting and PC pin termination.
Checking distributor stock and pricing after the page loads.
Vishay 20106D1C680M5E technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.