This ceramic network capacitor has a capacitance of 82pF and operates at a maximum voltage of 50VDC with a tolerance of 20%. It is a 5-element network in a single-in-line package with a size of 15.24 X 3.43 X 7.62mm. The capacitor is suitable for use in applications with operating temperatures ranging from -55°C to 125°C and can be mounted through a hole with a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Vishay 20106D1C820M5P technical specifications.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.