Vishay 20106D1X104K5E technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | SIP |
| Number of Terminals | 6 |
| Terminal Pitch (mm) | 2.54 |
| Lead Diameter (mm) | 0.508 |
| Product Length (mm) | 15.24(Max) |
| Product Depth (mm) | 3.43(Max) |
| Product Height (mm) | 7.62(Max) |
| Size (mm) | 15.24 X 3.43 X 7.62 |
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 10% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20106D1X104K5E to view detailed technical specifications.
No datasheet is available for this part.