This 5-element ceramic network capacitor features a capacitance of 0.012uF and a voltage rating of 50VDC with a 10% tolerance. Constructed from ceramic material with a dielectric of X7R, it is suitable for use in a variety of applications. The capacitor is packaged in a single-in-line (SIP) configuration with 6 terminals and a terminal pitch of 2.54mm. It can be mounted through a hole and has a termination style of PC pin. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay 20106D1X123K5E technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.