This 0.033uF X7R ceramic network capacitor is a 5-element SIP (Single-In-Line) device with a 50VDC working voltage and 10% tolerance. It is constructed from ceramic material and has a dielectric of X7R. The capacitor measures 15.24mm x 3.43mm x 7.62mm in size and has a terminal pitch of 2.54mm. It is designed for through-hole mounting and features PC pin termination. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay 20106D1X333K5P technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.