The 20106D1X473M5E is a 5-element ceramic network capacitor with a capacitance of 0.047uF and a voltage rating of 50VDC. It features a tolerance of 20% and a dielectric material of X7R. The capacitor is constructed in a single-in-line package with a terminal pitch of 2.54mm and a termination style of PC Pin. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Vishay 20106D1X473M5E technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.