This is a ceramic network capacitor with a capacitance of 120pF and a working voltage of 50VDC. It has a tolerance of 10% and is constructed as a single-in-line package with three elements. The capacitor is rated for operation between -55°C and 125°C and is mounted through a hole. It has a terminal pitch of 2.54mm and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Vishay 20106D3C121K5P technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.