This ceramic network capacitor features a capacitance of 0.0015uF and a working voltage of 50VDC with a tolerance of 20%. It has a dielectric of C0G and is constructed from ceramic material. The capacitor is a 3-element network with a size of 15.24 X 3.43 X 7.62mm and is packaged in a single-in-line (SIP) format. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C, and is suitable for through-hole mounting with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
Vishay 20106D3C152M5E technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.