This 3-element ceramic X7R network capacitor is rated for 50VDC with a 10% tolerance. It has a dielectric material of ceramic and a type of network. The capacitor measures 15.24 X 3.43 X 7.62 in size and is packaged in a SIP format. It can operate between -55°C and 125°C and is mounted through a hole with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
Vishay 20106D3X103K5P technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.