This 3-element ceramic network capacitor has a capacitance of 0.015uF and a working voltage of 50VDC with a 20% tolerance. It is constructed from ceramic material with an X7R dielectric and is available in a single-in-line (SIP) package with 6 terminals. The capacitor is rated for operation between -55°C and 125°C and is suitable for through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
Vishay 20106D3X153M5P technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |