This is a ceramic network capacitor with three elements, a capacitance of 0.0027uF, and a voltage rating of 50VDC with a 10% tolerance. It has a dielectric of X7R and is made of ceramic material. The capacitor is a network type and is constructed in a single-in-line configuration. It has a size of 15.24mm x 3.43mm x 7.62mm and is packaged in a SIP case with a terminal pitch of 2.54mm. The capacitor is designed for through-hole mounting and has a PC pin termination style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay 20106D3X272K5E technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.