This is a 3-element ceramic capacitor network with a capacitance of 0.033uF and a tolerance of 20%. It has a DC rated voltage of 50VDC and is made of X7R dielectric material. The network is constructed in a single-in-line configuration and has a terminal pitch of 2.54mm. It is available in a SIP package with through-hole mounting and PC pin termination. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay 20106D3X333M5P technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.