This 3-element network capacitor from Vishay features a capacitance of 0.0039uF, a voltage rating of 50VDC, and a tolerance of 10%. Constructed from ceramic material with an X7R dielectric, it operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a single-in-line SIP format with 6 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and features a PC pin termination style.
Checking distributor stock and pricing after the page loads.
Vishay 20106D3X392K5P technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |