This 3-channel capacitor network features a capacitance of 470pF with a tolerance of 10% and a dielectric of X7R ceramic material. It operates at a maximum voltage of 50VDC and has a maximum operating temperature of 125C. The network is constructed in a single-in-line configuration with a terminal pitch of 2.54mm and is mounted through a hole with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
Vishay 20106D3X471K5P technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.