This Vishay 4-channel ceramic network capacitor features a capacitance of 150pF, a working voltage of 50VDC, and a tolerance of 20%. Constructed from ceramic material with a C0G dielectric, it operates within a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and has a PC pin termination style, with a single-in-line construction and 6 terminals spaced at 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Vishay 20106D4C151M5P technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.