This Vishay 0.0015uF 50VDC 10% C0G ceramic network capacitor is a four-channel SIP device with a through-hole mounting style and PC pin termination. It features a ceramic dielectric and operates over a temperature range of -55C to 125C. The capacitor is constructed as a single-in-line device with a terminal pitch of 2.54mm and six terminals.
Checking distributor stock and pricing after the page loads.
Vishay 20106D4C152K5E technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.