The 20106D4X102K5P is a 4-channel ceramic X7R capacitor network from Vishay, rated for 50VDC with 10% tolerance. It features a single-in-line construction with 6 terminals and a terminal pitch of 2.54mm. Operating temperature range is -55°C to 125°C, with a mounting style of through hole and termination style of PC pin. The network is constructed from ceramic material and has a dielectric of X7R.
Checking distributor stock and pricing after the page loads.
Vishay 20106D4X102K5P technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.