The 20106D4X683M5P is a 4-element ceramic network capacitor from Vishay, featuring a capacitance of 0.068uF and a working voltage of 50VDC with 20% tolerance. Constructed with X7R dielectric material and ceramic material, this network capacitor is suitable for use in a variety of applications. It has a size of 15.24 X 3.43 X 7.62 and is mounted through a hole with a PC pin termination style. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay 20106D4X683M5P technical specifications.
| Capacitance | 0.068uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.