This 4-channel ceramic capacitor network features a capacitance of 820pF and a voltage rating of 50VDC with a 10% tolerance. It is constructed with X7R dielectric material and ceramic material, and is available in a single-in-line package with a terminal pitch of 2.54mm. The network is designed for operation between -55°C and 125°C, and is mounted through a hole with a PC pin termination style. The network is suitable for use in a variety of applications requiring high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
Vishay 20106D4X821K5E technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 15.24 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.