
This 8-channel ceramic capacitor network is a single-in-line construction with a 50VDC rating and 10% tolerance. It features a capacitance of 180pF and a dielectric of C0G material. The network is constructed from ceramic and has a voltage rating of 50VDC. It operates over a temperature range of -55°C to 125°C and is available in a through-hole SIP package with a terminal pitch of 2.54mm and a lead diameter of 0.508mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 20108D1C181K5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | SIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Lead Diameter (mm) | 0.508 |
| Product Length (mm) | 20.32(Max) |
| Product Depth (mm) | 3.43(Max) |
| Product Height (mm) | 7.62(Max) |
| Size (mm) | 20.32 X 3.43 X 7.62 |
| Capacitance | 180pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay 20108D1C181K5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.