
This is a ceramic capacitor network with 7 capacitors in a single-in-line construction, mounted through a hole. It has a capacitance of 47pF and a voltage rating of 50VDC with a 10% tolerance. The network is made of ceramic material with a C0G dielectric and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | SIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Lead Diameter (mm) | 0.508 |
| Product Length (mm) | 20.32(Max) |
| Product Depth (mm) | 3.43(Max) |
| Product Height (mm) | 7.62(Max) |
| Size (mm) | 20.32 X 3.43 X 7.62 |
| Capacitance | 47pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Negative Capacitance Tolerance | -10% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 10% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |