
This Vishay array/network capacitor has a capacitance of 0.001uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The component is available in a 9-pin SIP package with a width of 3.43mm and a length of 22.86mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 20109D1C102K5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 22.86 |
| Number of Functions | 1 |
| Number of Elements | 8 |
| Capacitance | 0.001 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20109D1C102K5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.