Vishay 20110D1X223K5P technical specifications.
| Capacitance | 22nF |
| Package/Case | SIP |
| Contact Plating | Tin, Lead |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 7.62mm |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CS201 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 20110D1X223K5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.