The 201CNQ040 is a silicon rectifier diode with a maximum reverse voltage of 40V. It features a TO-244AB package with 3 pins and is designed for general purpose rectification. The diode operates over a temperature range of -55°C to a minimum unspecified value. It is constructed with silicon diode elements and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay 201CNQ040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 201CNQ040 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 201CNQ040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.