This Vishay resistor network features 8 resistors and 8 capacitors in a single-in-line package with a 2.54mm terminal pitch. The network has a capacitance of 47pF and a resistance value of 100 ohms with a 2% tolerance. It operates within a temperature range of -55°C to 125°C and is suitable for use in 50VAC applications.
Vishay 20609TC101G470ME technical specifications.
| Capacitance | 47pF |
| Voltage | 50VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 50VAC |
| Dielectric | C0G |
| Resistance Value | 100Ohm |
| Resistance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | SIP |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Terminals | 9 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.