
Through-hole mounted RC network featuring a 100pF capacitance with 20% tolerance and 50VAC rating, alongside a 100 Ohm resistance with 5% tolerance. This single-in-line package (SIP) component has 9 terminals with a 2.54mm pitch and 0.508mm lead diameter. Operating from -55°C to 125°C, it offers 8 resistors and 8 capacitors, with low cross-talk special features. Dimensions are 22.86mm (L) x 3.43mm (D) x 8.89mm (H).
Sign in to ask questions about the Vishay 20609TC101J101MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 20609TC101J101MP technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | SIP |
| Number of Terminals | 9 |
| Terminal Pitch (mm) | 2.54 |
| Lead Diameter (mm) | 0.508 |
| Product Length (mm) | 22.86(Max) |
| Product Depth (mm) | 3.43(Max) |
| Product Height (mm) | 8.89(Max) |
| Size (mm) | 22.86 X 3.43 X 8.89 |
| Capacitance | 100pF |
| Voltage | 50VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 50VAC |
| Dielectric | C0G |
| Negative Resistance Tolerance | -5% |
| Negative Capacitance Tolerance | -20% |
| Resistance Value | 100Ohm |
| Positive Resistance Tolerance | 5% |
| Positive Capacitance Tolerance | 20% |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Single-In-Line |
| Number of Elements | 8R/8C |
| Special Features | Low Cross Talk |
| Cage Code | 18612 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20609TC101J101MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.