The Vishay 20609TC470G101KE is a single-in-line resistor network with 8 resistors and 8 capacitors. It has a capacitance of 100pF and a resistance value of 47 ohms with a tolerance of 2%. The device is rated for an AC voltage of 50V and operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a C0G dielectric and has a terminal pitch of 2.54mm. The resistor network is mounted through a hole and has a PC pin termination style.
Vishay 20609TC470G101KE technical specifications.
| Capacitance | 100pF |
| Voltage | 50VAC |
| Capacitance Tolerance | 10% |
| AC Rated Voltage | 50VAC |
| Dielectric | C0G |
| Resistance Value | 47Ohm |
| Resistance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | SIP |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Terminals | 9 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.