
Through-hole mounted RC network featuring 8 resistors and 8 capacitors in a 9-terminal SIP package with 2.54mm terminal pitch. Offers 47 Ohm resistance with 2% tolerance and 220pF capacitance with 10% tolerance. Rated for 50VAC, this component operates from -55°C to 125°C and has a C0G dielectric. Dimensions are 22.86mm (L) x 3.43mm (D) x 8.89mm (H).
Sign in to ask questions about the Vishay 20609TC470G221KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 20609TC470G221KP technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | SIP |
| Number of Terminals | 9 |
| Terminal Pitch (mm) | 2.54 |
| Lead Diameter (mm) | 0.508 |
| Product Length (mm) | 22.86(Max) |
| Product Depth (mm) | 3.43(Max) |
| Product Height (mm) | 8.89(Max) |
| Size (mm) | 22.86 X 3.43 X 8.89 |
| Capacitance | 220pF |
| Voltage | 50VAC |
| Capacitance Tolerance | 10% |
| AC Rated Voltage | 50VAC |
| Dielectric | C0G |
| Negative Resistance Tolerance | -2% |
| Negative Capacitance Tolerance | -10% |
| Resistance Value | 47Ohm |
| Positive Resistance Tolerance | 2% |
| Positive Capacitance Tolerance | 10% |
| Resistance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Single-In-Line |
| Number of Elements | 8R/8C |
| Cage Code | 18612 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20609TC470G221KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.