The Vishay 20609TX221J560ME is a 9-pin single-in-line RC network with 8 resistors and 8 capacitors. It has a resistance value of 220 ohms and a capacitance of 56pF. The device operates over a temperature range of -55 to 125C and is suitable for use in applications up to 50VAC. The RC network is constructed in a single-in-line package with a terminal pitch of 2.54mm and is mounted through a hole. The termination style is PC pin.
Vishay 20609TX221J560ME technical specifications.
| Capacitance | 56pF |
| Voltage | 50VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 50VAC |
| Dielectric | X7R |
| Resistance Value | 220Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | SIP |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Terminals | 9 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.