The 20609TX390J101ME is a 9-element resistor network with 8 resistors and 8 capacitors in a single-in-line package. It has a capacitance of 100pF and a voltage rating of 50VAC. The network has a capacitance tolerance of 20% and a resistance value of 39 ohms with a tolerance of 5%. It operates over a temperature range of -55 to 125 degrees Celsius. The resistor network is mounted through a hole and has a terminal pitch of 2.54mm.
Vishay 20609TX390J101ME technical specifications.
| Capacitance | 100pF |
| Voltage | 50VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 50VAC |
| Dielectric | X7R |
| Resistance Value | 39Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | SIP |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Terminals | 9 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.