The 208CMQ060 is a 3-pin rectifier diode from Vishay, featuring two silicon elements with a maximum reverse voltage of 60V. It has a JEDEC package code of TO-244AB and a terminal position of upper. The diode operates within a temperature range of -55 degrees Celsius. The 208CMQ060 is a general purpose rectifier diode suitable for various applications.
Sign in to ask questions about the Vishay 208CMQ060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 208CMQ060 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 208CMQ060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.