This is a silicon rectifier diode with a maximum reverse voltage rating of 60V and a 2-element configuration. It is packaged in a TO-244AB package with 3 pins. The diode is suitable for use in a variety of applications, including general purpose rectification. The operating temperature range is from -55 degrees Celsius to a minimum unspecified value. The diode is manufactured by Vishay.
Sign in to ask questions about the Vishay 208CNQ060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 208CNQ060 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 208CNQ060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.