The 209CNQ135 is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a pin count of 2 and a JEDEC package code of TO-244AB. This diode is suitable for general purpose rectification applications and is available from Vishay.
Vishay 209CNQ135 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Pin Count | 2 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 135 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.