
The 20BQ030TRPBF is a surface mount Schottky diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 500uA. The diode is lead free and RoHS compliant, packaged in a tape and reel with 3000 units per package.
Vishay 20BQ030TRPBF technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 20BQ030TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
