Vishay 20CJQ100 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOT-223 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 380A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 20CJQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
