
The 20CJQ100TR is a general purpose rectifier diode from Vishay with a maximum operating temperature range of -55°C to 175°C. It has a maximum reverse voltage of 100V and a maximum reverse leakage current of 100uA. The diode is packaged in a SOT-223 package and is suitable for surface mount applications. The 20CJQ100TR is not RoHS compliant.
Vishay 20CJQ100TR technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 380A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 20CJQ100TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
