The 20CTH03PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 300V and a maximum reverse current of 20uA. The diode is packaged in a TO-220AB case and is lead free. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Vishay 20CTH03PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 20CTH03PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 20CTH03PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.