The 20PSD22 film capacitor from Vishay features a capacitance of 0.0022uF and a DC rated voltage of 2000V. It is designed for use in through hole mounting applications. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. The 20PSD22 is part of the PS series from Vishay.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.7 |
| Length | 33.02 |
| Manufacturer Series | PS |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | TYPE PS |
| Height | 18.72 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |