Radial leaded ceramic capacitor with 0.1 µF capacitance and Y5V dielectric. Features a 2-terminal configuration, through-hole mounting, and RoHS compliance. Operates across a temperature range of -30°C to 125°C. Dimensions include a width of 6.1 mm, length of 23.9 mm, and height of 28.85 mm.
Sign in to ask questions about the Vishay 20VLP10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 20VLP10-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 6.1 |
| Length | 23.9 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 28.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 20VLP10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.