Vishay 21A11B10 technical specifications.
| Color | Black, Silver |
| Material | Aluminium |
| Number of Turns | 15 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| Series | 21 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 21A11B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
